MS27656G-15B-18JB
HiRel Connectors Inc
Description: MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Overview of MS27656G-15B-18JB by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27656G-15B-18JB by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656G-15B-18JB by HiRel Connectors Inc

MS27656G-15B-18JB
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Want to compare parts?
  1. MS27656G-15B-18JB
    HiRel Connectors Inc
    MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27656G-15B-18JB

This table gives cross-reference parts and alternative options found for MS27656G-15B-18JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656G-15B-18JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E-15C-18SB MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs MS27656E-15C-18SB
MB911E15F18SB CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MB911E15F18SB
76040T-15D-18JB MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040T-15D-18JB
MS27656T-15C-18SB MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs MS27656T-15C-18SB
MS27656Y15D18SB CONNECTOR, 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MS27656Y15D18SB
MB911E15E18SB CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MB911E15E18SB
76040G-15N-18SB MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040G-15N-18SB
MB911Y15A18SB CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MB911Y15A18SB
76040G-15D-18JB MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040G-15D-18JB
76040E-15N-18SB MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040E-15N-18SB
Part Number Description Manufacturer Compare
MB911Y15D18SB 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15B-18JB vs MB911Y15D18SB
MS27656E15F18SB MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656G-15B-18JB vs MS27656E15F18SB
MS27656T-15C-18JB MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs MS27656T-15C-18JB
76040T-15C-18JB MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040T-15C-18JB
MS27656E-15N-18SB MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs MS27656E-15N-18SB
MS27656T-15C-18SB MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs MS27656T-15C-18SB
MS27656Y15D18SB CONNECTOR, 18 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MS27656Y15D18SB
76040G-15N-18JB MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656G-15B-18JB vs 76040G-15N-18JB
MS27656T15F18SB CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656G-15B-18JB vs MS27656T15F18SB
MB911Y15N18SB 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656G-15B-18JB vs MB911Y15N18SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656G-15B-18JB by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656G-15B-18JB by HiRel Connectors Inc

  • Please alert me when MS27656G-15B-18JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27656G-15B-18JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656G-15B-18JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27656G-15B-18JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656G-15B-18JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656G-15B-18JB by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: