Part Details for MS27656E21A41PC by Amphenol Corporation
Overview of MS27656E21A41PC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656E21A41PC
MS27656E21A41PC CAD Models
MS27656E21A41PC Part Data Attributes
|
MS27656E21A41PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656E21A41PC
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for MS27656E21A41PC
This table gives cross-reference parts and alternative options found for MS27656E21A41PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E21A41PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76040G-21E-41HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656E21A41PC vs 76040G-21E-41HC |
MS27656E21G41HC | TE Connectivity | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656E21A41PC vs MS27656E21G41HC |
MS27656G-21C-41PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656E21A41PC vs MS27656G-21C-41PC |
76040T-21N-41HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 41 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656E21A41PC vs 76040T-21N-41HC |
MS27656E21N41PC | TE's AMP | Check for Price | 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E21A41PC vs MS27656E21N41PC |
MS27656Y21D41PC | TE's AMP | Check for Price | 41 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E21A41PC vs MS27656Y21D41PC |
MS27656T21F41PC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27656E21A41PC vs MS27656T21F41PC |
MS27656E21D41PC | TE Connectivity | Check for Price | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656E21A41PC vs MS27656E21D41PC |
MS27656Y21E41PC | TE Connectivity | Check for Price | CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E21A41PC vs MS27656Y21E41PC |