MS27656E15G18SL/C
TE Connectivity
Description: MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of MS27656E15G18SL/C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MS27656E15G18SL/C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656E15G18SL/C by TE Connectivity

MS27656E15G18SL/C
TE Connectivity
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
18
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
N
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
18
Unique Insert Number
15-18
Want to compare parts?
  1. MS27656E15G18SL/C
    TE Connectivity
    MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27656E15G18SL/C

This table gives cross-reference parts and alternative options found for MS27656E15G18SL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E15G18SL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E15B18SL/C MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656E15B18SL/C
MS27656G15G18JL/C MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656G15G18JL/C
MS27656T15D18JL/C MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656T15D18JL/C
MS27656E15D18SL/C MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656E15D18SL/C
MS27656T15F18S-LC MS27656T15F18S-LC Amphenol Corporation MS27656E15G18SL/C vs MS27656T15F18S-LC
MS27656T15D18SL/C MIL Series Connector, 18 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656T15D18SL/C
MS27656T15G18JL/C MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656T15G18JL/C
MS27656T15B18JL/C MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656T15B18JL/C
MS27656T15B18S-LC MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27656E15G18SL/C vs MS27656T15B18S-LC
MS27656T15G18SL/C MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27656E15G18SL/C vs MS27656T15G18SL/C
Part Number Description Manufacturer Compare
MB911T15F18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656E15G18SL/C vs MB911T15F18S
MS27656Y15N18S 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656E15G18SL/C vs MS27656Y15N18S
MB911E15E18S CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656E15G18SL/C vs MB911E15E18S
MS27656T15A18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656E15G18SL/C vs MS27656T15A18S
MB911Y15A18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656E15G18SL/C vs MB911Y15A18S
MB911E15N18S CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656E15G18SL/C vs MB911E15N18S
MS27656T15F18S CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656E15G18SL/C vs MS27656T15F18S
MS27656T15F18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656E15G18SL/C vs MS27656T15F18S
MS27656P15A18S MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27656E15G18SL/C vs MS27656P15A18S
MB911E15A18S 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656E15G18SL/C vs MB911E15A18S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656E15G18SL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656E15G18SL/C by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27656E15G18SL/C would you like to use for your alert(s)?
  • Please alert me when MS27656E15G18SL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656E15G18SL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656E15G18SL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656E15G18SL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656E15G18SL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656E15G18SL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: