There are no models available for this part yet.
Overview of MS27511Z8CL by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for MS27511Z8CL by Spacecraft Components Corp
Part Data Attributes for MS27511Z8CL by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
8
|
Alternate Parts for MS27511Z8CL
This table gives cross-reference parts and alternative options found for MS27511Z8CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511Z8CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511B8CL | Connector Accessory, | Spacecraft Components Corp | MS27511Z8CL vs MS27511B8CL |
MS27511R8CL | Connector Accessory, | Spacecraft Components Corp | MS27511Z8CL vs MS27511R8CL |
MS27511Z8CL | Connector Accessory | Glenair Inc | MS27511Z8CL vs MS27511Z8CL |
MS27511B8CL | Connector Accessory, | Glenair Inc | MS27511Z8CL vs MS27511B8CL |
MS27511F8CL | Connector Accessory, | Glenair Inc | MS27511Z8CL vs MS27511F8CL |
MS27511T8CL | Connector Accessory, | Spacecraft Components Corp | MS27511Z8CL vs MS27511T8CL |
MS27511T8CL | Connector Accessory | Glenair Inc | MS27511Z8CL vs MS27511T8CL |
MS27511A8CL | Connector Accessory, | Glenair Inc | MS27511Z8CL vs MS27511A8CL |
MS27511C8CL | Connector Accessory, | Spacecraft Components Corp | MS27511Z8CL vs MS27511C8CL |