Part Details for MS27511R16N by Spacecraft Components Corp
Overview of MS27511R16N by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27511R16N
MS27511R16N CAD Models
MS27511R16N Part Data Attributes
|
MS27511R16N
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27511R16N
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 16 |
Alternate Parts for MS27511R16N
This table gives cross-reference parts and alternative options found for MS27511R16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511R16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27511F16N | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27511R16N vs MS27511F16N |
MS27511T16N | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27511R16N vs MS27511T16N |
MS27511Z16N | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27511R16N vs MS27511Z16N |
MS27511B16N | Glenair Inc | $95.8985 | Connector Accessory, | MS27511R16N vs MS27511B16N |
MS27511C16N | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27511R16N vs MS27511C16N |
MS27511Z16N | Glenair Inc | Check for Price | Connector Accessory | MS27511R16N vs MS27511Z16N |