Part Details for MS27511F20C by Spacecraft Components Corp
Overview of MS27511F20C by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27511F20C
MS27511F20C CAD Models
MS27511F20C Part Data Attributes
|
MS27511F20C
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27511F20C
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 20 |
Alternate Parts for MS27511F20C
This table gives cross-reference parts and alternative options found for MS27511F20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511F20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z20C | Connector Accessory, | Spacecraft Components Corp | MS27511F20C vs MS27511Z20C |
MS27511T20C | Connector Accessory | Glenair Inc | MS27511F20C vs MS27511T20C |
MS27511C20C | Connector Accessory, | Spacecraft Components Corp | MS27511F20C vs MS27511C20C |
MS27511R20C | Connector Accessory, | Spacecraft Components Corp | MS27511F20C vs MS27511R20C |
MS27511B20C | Connector Accessory, | Spacecraft Components Corp | MS27511F20C vs MS27511B20C |
MS27511C20C | Connector Accessory, | Glenair Inc | MS27511F20C vs MS27511C20C |
MS27511F20C | Connector Accessory, | Glenair Inc | MS27511F20C vs MS27511F20C |
MS27511T20C | Connector Accessory, | Spacecraft Components Corp | MS27511F20C vs MS27511T20C |
MS27511B20C | Connector Accessory, | Glenair Inc | MS27511F20C vs MS27511B20C |