Part Details for MS27511A20NL by Glenair Inc
Overview of MS27511A20NL by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27511A20NL
MS27511A20NL CAD Models
MS27511A20NL Part Data Attributes
|
MS27511A20NL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511A20NL
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 20 |
Alternate Parts for MS27511A20NL
This table gives cross-reference parts and alternative options found for MS27511A20NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511A20NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z20NL | Connector Accessory | Glenair Inc | MS27511A20NL vs MS27511Z20NL |
MS27511F20NL | Connector Accessory, | Spacecraft Components Corp | MS27511A20NL vs MS27511F20NL |
MS27511T20NL | Connector Accessory, | Spacecraft Components Corp | MS27511A20NL vs MS27511T20NL |
MS27511B20NL | Connector Accessory, | Spacecraft Components Corp | MS27511A20NL vs MS27511B20NL |
MS27511R20NL | Connector Accessory, | Spacecraft Components Corp | MS27511A20NL vs MS27511R20NL |
MS27511B20NL | Connector Accessory, | Glenair Inc | MS27511A20NL vs MS27511B20NL |
MS27511T20NL | Connector Accessory | Glenair Inc | MS27511A20NL vs MS27511T20NL |
MS27511F20NL | Connector Accessory, | Glenair Inc | MS27511A20NL vs MS27511F20NL |
MS27511C20NL | Connector Accessory, | Glenair Inc | MS27511A20NL vs MS27511C20NL |