There are no models available for this part yet.
Overview of MS27510C24C by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS27510C24C by Spacecraft Components Corp
Part Data Attributes for MS27510C24C by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
24
|
Alternate Parts for MS27510C24C
This table gives cross-reference parts and alternative options found for MS27510C24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510C24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510Z24C | Connector Accessory, | Spacecraft Components Corp | MS27510C24C vs MS27510Z24C |
MS27510F24C | Connector Accessory, | Spacecraft Components Corp | MS27510C24C vs MS27510F24C |
MS27510F24C | Connector Accessory | Amphenol Corporation | MS27510C24C vs MS27510F24C |
MS27510Z24C | Connector Accessory | Glenair Inc | MS27510C24C vs MS27510Z24C |
MS27510T24C | Connector Accessory, | Spacecraft Components Corp | MS27510C24C vs MS27510T24C |
MS27510C24C | Connector Accessory, | Glenair Inc | MS27510C24C vs MS27510C24C |
MS27510T24C | Connector Accessory | Glenair Inc | MS27510C24C vs MS27510T24C |
MS27510F24C | Connector Accessory, | Glenair Inc | MS27510C24C vs MS27510F24C |
MS27510B24C | Connector Accessory | Amphenol Corporation | MS27510C24C vs MS27510B24C |
MS27510A24C | Connector Accessory, | Glenair Inc | MS27510C24C vs MS27510A24C |