MS27508E24B35BA
Description: MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27508E24B35BA by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS27508E24B35BA by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 649-MS27508E24B35BA
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $95.3200
  • 25 $92.3400
  • 50 $86.3800
$86.3800 / $95.3200 Order Now

CAD Models for MS27508E24B35BA by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27508E24B35BA by SOURIAU-SUNBANK

MS27508E24B35BA
SOURIAU-SUNBANK
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999, LOW PROFILE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
128
Want to compare parts?
  1. MS27508E24B35BA
    SOURIAU-SUNBANK
    MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27508E24B35BA by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27508E24B35BA by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS27508E24B35BA would you like to use for your alert(s)?
  • Please alert me when MS27508E24B35BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27508E24B35BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27508E24B35BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27508E24B35BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27508E24B35BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27508E24B35BA by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: