Datasheets
MS27508E14B97AA by:

MIL Series Connector,

Part Details for MS27508E14B97AA by Aero-Electric Connector Inc

Overview of MS27508E14B97AA by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MS27508E14B97AA

MS27508E14B97AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27508E14B97AA Part Data Attributes

MS27508E14B97AA Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
MS27508E14B97AA Aero-Electric Connector Inc MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 8,4
Contact Sizes 20,16
Coupling Type BAYONET
Degrees of Rotation 79
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 12
Unique Insert Number 14-97

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27508E14B97AA by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27508E14B97AA by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27508E14B97AA would you like to use for your alert(s)?
  • Please alert me when MS27508E14B97AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27508E14B97AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27508E14B97AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27508E14B97AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27508E14B97AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27508E14B97AA by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: