Part Details for MS27508E by ITT Interconnect Solutions
Overview of MS27508E by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27508E
MS27508E CAD Models
MS27508E Part Data Attributes
|
MS27508E
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27508E
ITT Interconnect Solutions
MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; COMPATIBLE CONTACTS: M39029/57-357, M39029/57-354; LOW PROFILE; MAX CONTACTS (SERIES)=128 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE; PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM; NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8; 10; 12; 14; 16; 18; 20; 22; 24 | |
Termination Type | CRIMP |
Alternate Parts for MS27508E
This table gives cross-reference parts and alternative options found for MS27508E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27508E | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27508E vs MS27508E |
MS27508 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | MS27508E vs MS27508 |
MS27508E | MIL Series Connector | Amphenol FCi | MS27508E vs MS27508E |
MS27508E | MIL Series Connector, | Amphenol Communications Solutions | MS27508E vs MS27508E |
MS27508 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | TT Electronics Resistors | MS27508E vs MS27508 |
MS27508E | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | MS27508E vs MS27508E |
MS27508 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27508E vs MS27508 |