Part Details for MS27505Y21F35SB by TE's AMP
Overview of MS27505Y21F35SB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y21F35SB
MS27505Y21F35SB CAD Models
MS27505Y21F35SB Part Data Attributes
|
MS27505Y21F35SB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27505Y21F35SB
TE's AMP
79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 79 |
Alternate Parts for MS27505Y21F35SB
This table gives cross-reference parts and alternative options found for MS27505Y21F35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y21F35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE105E21F35SB | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505Y21F35SB vs AE105E21F35SB |
MB913E21E35SB | 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21F35SB vs MB913E21E35SB |
MB913E21B35SB | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y21F35SB vs MB913E21B35SB |
76030T-21B-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y21F35SB vs 76030T-21B-35SB |
MS27505G-21C-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y21F35SB vs MS27505G-21C-35SB |
MS27505E-21N-35SB | MIL Series Connector, 79 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y21F35SB vs MS27505E-21N-35SB |
MB913Y21B35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21F35SB vs MB913Y21B35SB |
MS27505E21N35SB | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y21F35SB vs MS27505E21N35SB |
MB913Y21D35SB | 79 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21F35SB vs MB913Y21D35SB |
MS27505E21A35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y21F35SB vs MS27505E21A35SB |