Part Details for MS27505Y15B18P by TE Connectivity
Overview of MS27505Y15B18P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y15B18P
MS27505Y15B18P CAD Models
MS27505Y15B18P Part Data Attributes
|
MS27505Y15B18P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505Y15B18P
TE Connectivity
CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 18 |
Alternate Parts for MS27505Y15B18P
This table gives cross-reference parts and alternative options found for MS27505Y15B18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y15B18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB913Y15B18P | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y15B18P vs MB913Y15B18P |
MS27505E15F18P | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27505Y15B18P vs MS27505E15F18P |
MB913Y15F18P | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y15B18P vs MB913Y15F18P |
MS27505Y15N18P | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y15B18P vs MS27505Y15N18P |
MS27505G15G18P | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505Y15B18P vs MS27505G15G18P |
MS27505Y15N18P | 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y15B18P vs MS27505Y15N18P |
MB913E15F18P | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y15B18P vs MB913E15F18P |
MS27505E15F18P | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y15B18P vs MS27505E15F18P |
MS27505E15N18P | 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y15B18P vs MS27505E15N18P |
MS27505E15F18P | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27505Y15B18P vs MS27505E15F18P |