Part Details for MS27505Y11E99PA by TE's AMP
Overview of MS27505Y11E99PA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y11E99PA
MS27505Y11E99PA CAD Models
MS27505Y11E99PA Part Data Attributes
|
MS27505Y11E99PA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27505Y11E99PA
TE's AMP
7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 7 |
Alternate Parts for MS27505Y11E99PA
This table gives cross-reference parts and alternative options found for MS27505Y11E99PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y11E99PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-11B-99PA | MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs MS27505E-11B-99PA |
MS27505G-11B-99PA | MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs MS27505G-11B-99PA |
MS27505Y11E99PA | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y11E99PA vs MS27505Y11E99PA |
76030E-11F-99PA | MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs 76030E-11F-99PA |
MS27505Y11N99PA | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y11E99PA vs MS27505Y11N99PA |
MS27505E11B99PA | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505Y11E99PA vs MS27505E11B99PA |
MS27505E-11E-99HA | MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs MS27505E-11E-99HA |
MS27505G-11D-99HA | MIL Series Connector, 7 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs MS27505G-11D-99HA |
MS27505E11E99PA | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505Y11E99PA vs MS27505E11E99PA |
MS27505G-11N-99PA | MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505Y11E99PA vs MS27505G-11N-99PA |