Part Details for MS27505G13G35P by TE Connectivity
Overview of MS27505G13G35P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505G13G35P
MS27505G13G35P CAD Models
MS27505G13G35P Part Data Attributes
|
MS27505G13G35P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505G13G35P
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for MS27505G13G35P
This table gives cross-reference parts and alternative options found for MS27505G13G35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505G13G35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E13B35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS27505G13G35P vs MS27505E13B35P |
MS27505E13A35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS27505G13G35P vs MS27505E13A35P |
AE105E13F35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505G13G35P vs AE105E13F35P |
MB913E13N35P | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G13G35P vs MB913E13N35P |
MB913Y13D35P | 22 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G13G35P vs MB913Y13D35P |
MB913Y13N35P | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G13G35P vs MB913Y13N35P |
MS27505Y13F35P | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G13G35P vs MS27505Y13F35P |
MB913E13B35P | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G13G35P vs MB913E13B35P |
MS27505E13F35P | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | MS27505G13G35P vs MS27505E13F35P |
MB913E13B35P | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G13G35P vs MB913E13B35P |