Part Details for MS27505G-23E-53HD by HiRel Connectors Inc
Overview of MS27505G-23E-53HD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505G-23E-53HD
MS27505G-23E-53HD CAD Models
MS27505G-23E-53HD Part Data Attributes
|
MS27505G-23E-53HD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505G-23E-53HD
HiRel Connectors Inc
MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MS27505G-23E-53HD
This table gives cross-reference parts and alternative options found for MS27505G-23E-53HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505G-23E-53HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505E23B53PD | Amphenol Corporation | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27505G-23E-53HD vs MS27505E23B53PD |
MS27505E-23C-53PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs MS27505E-23C-53PD |
MS27505T-23F-53HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs MS27505T-23F-53HD |
MB913E23N53PD | TE's AMP | Check for Price | 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505G-23E-53HD vs MB913E23N53PD |
76030T-23B-53PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs 76030T-23B-53PD |
MS27505Y23B53PD | TE Connectivity | Check for Price | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505G-23E-53HD vs MS27505Y23B53PD |
MS27505Y23F53PD | TE Connectivity | Check for Price | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505G-23E-53HD vs MS27505Y23F53PD |
MS27505G23G53PD | TE Connectivity | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs MS27505G23G53PD |
76030G-23D-53PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs 76030G-23D-53PD |
MS27505E-23F-53HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | MS27505G-23E-53HD vs MS27505E-23F-53HD |