Part Details for MS27505G-17B-26PD by HiRel Connectors Inc
Overview of MS27505G-17B-26PD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70726PDQNR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 85 | |
TLV70726PDQNT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 |
Part Details for MS27505G-17B-26PD
MS27505G-17B-26PD CAD Models
MS27505G-17B-26PD Part Data Attributes
|
MS27505G-17B-26PD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505G-17B-26PD
HiRel Connectors Inc
MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27505G-17B-26PD
This table gives cross-reference parts and alternative options found for MS27505G-17B-26PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505G-17B-26PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030E-17E-26PD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs 76030E-17E-26PD |
MS27505E17E26PD | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G-17B-26PD vs MS27505E17E26PD |
MS27505Y17N26PD | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G-17B-26PD vs MS27505Y17N26PD |
MS27505Y17E26PD | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G-17B-26PD vs MS27505Y17E26PD |
76030G-17E-26PD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs 76030G-17E-26PD |
76030T-17C-26HD | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs 76030T-17C-26HD |
MS27505E-17D-26HD | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs MS27505E-17D-26HD |
MB913E17B26PD | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G-17B-26PD vs MB913E17B26PD |
MS27505T-17B-26PD | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs MS27505T-17B-26PD |
76030G-17N-26PD | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-17B-26PD vs 76030G-17N-26PD |