There are no models available for this part yet.
Overview of MS27505E19F11PD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27505E19F11PD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | RECEPT Min Qty: 1 | 9 |
|
$60.2600 / $75.4300 | Buy Now |
CAD Models for MS27505E19F11PD by Amphenol Corporation
Part Data Attributes for MS27505E19F11PD by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
Alternate Parts for MS27505E19F11PD
This table gives cross-reference parts and alternative options found for MS27505E19F11PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E19F11PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505Y19D11PD | 11 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19F11PD vs MS27505Y19D11PD |
76030E-19N-11PD | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030E-19N-11PD |
MS27505E19N11PD | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19F11PD vs MS27505E19N11PD |
76030T-19N-11PD | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030T-19N-11PD |
76030E-19B-11HD | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030E-19B-11HD |
76030T-19D-11PD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030T-19D-11PD |
76030G-19D-11PD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030G-19D-11PD |
76030E-19D-11HD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs 76030E-19D-11HD |
MS27505T-19D-11HD | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19F11PD vs MS27505T-19D-11HD |
MS27505E19A11PD | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19F11PD vs MS27505E19A11PD |