Part Details for MS27505E19B35PD by Aero-Electric Connector Inc
Overview of MS27505E19B35PD by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E19B35PD
MS27505E19B35PD CAD Models
MS27505E19B35PD Part Data Attributes
|
MS27505E19B35PD
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E19B35PD
Aero-Electric Connector Inc
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for MS27505E19B35PD
This table gives cross-reference parts and alternative options found for MS27505E19B35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E19B35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030E-19E-35PD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs 76030E-19E-35PD |
MS27505G-19B-35PD | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs MS27505G-19B-35PD |
MS27505G-19E-35HD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs MS27505G-19E-35HD |
MS27505T-19N-35HD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs MS27505T-19N-35HD |
MB913Y19B35PD | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35PD vs MB913Y19B35PD |
MS27505G-19N-35PD | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs MS27505G-19N-35PD |
76030T-19D-35HD | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs 76030T-19D-35HD |
MB913Y19B35PD | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35PD vs MB913Y19B35PD |
MS27505G19G35PD | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505E19B35PD vs MS27505G19G35PD |
76030T-19C-35PD | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PD vs 76030T-19C-35PD |