Datasheets
MS27505E17B6SD-CO by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for MS27505E17B6SD-CO by Aero-Electric Connector Inc

Overview of MS27505E17B6SD-CO by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

Part Details for MS27505E17B6SD-CO

MS27505E17B6SD-CO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27505E17B6SD-CO Part Data Attributes

MS27505E17B6SD-CO Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
MS27505E17B6SD-CO Aero-Electric Connector Inc MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-353
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17
Termination Type CRIMP
Total Number of Contacts 6

Alternate Parts for MS27505E17B6SD-CO

This table gives cross-reference parts and alternative options found for MS27505E17B6SD-CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B6SD-CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB913E17E06SD CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6SD-CO vs MB913E17E06SD
MB913Y17F06SD CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6SD-CO vs MB913Y17F06SD
MS27505E17N06SD CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6SD-CO vs MS27505E17N06SD
MS27505T-17D-6SD MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B6SD-CO vs MS27505T-17D-6SD
MS27505E17A6SD(LC) MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27505E17B6SD-CO vs MS27505E17A6SD(LC)
MS27505E-17D-6SD MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B6SD-CO vs MS27505E-17D-6SD
MS27505T-17C-6SD MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B6SD-CO vs MS27505T-17C-6SD
MB913Y17F06SD 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6SD-CO vs MB913Y17F06SD
MB913E17F06SD 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6SD-CO vs MB913E17F06SD
MB913E17E06SD 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6SD-CO vs MB913E17E06SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27505E17B6SD-CO by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27505E17B6SD-CO by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27505E17B6SD-CO would you like to use for your alert(s)?
  • Please alert me when MS27505E17B6SD-CO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27505E17B6SD-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27505E17B6SD-CO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27505E17B6SD-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27505E17B6SD-CO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27505E17B6SD-CO by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: