Part Details for MS27505E17B06S by TE's AMP
Overview of MS27505E17B06S by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E17B06S
MS27505E17B06S CAD Models
MS27505E17B06S Part Data Attributes
|
MS27505E17B06S
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27505E17B06S
TE's AMP
6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-353 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 6 |
Alternate Parts for MS27505E17B06S
This table gives cross-reference parts and alternative options found for MS27505E17B06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505Y17N06S | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E17B06S vs MS27505Y17N06S |
MB913Y17E06S | TE's AMP | Check for Price | 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E17B06S vs MB913Y17E06S |
MS27505G17G06J | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27505E17B06S vs MS27505G17G06J |
AE105E17A6S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27505E17B06S vs AE105E17A6S |
MB913E17A06S | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E17B06S vs MB913E17A06S |
MB913Y17E06S | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E17B06S vs MB913Y17E06S |