Part Details for MS27505E15B97A by SOURIAU-SUNBANK
Overview of MS27505E15B97A by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E15B97A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2522
|
Newark | 8Lt 12C 8#20 4#16 Pin Recp |Souriau-Sunbank/eaton MS27505E15B97A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0900 / $85.3500 | Buy Now |
DISTI #
649-MS27505E15B97A
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$92.2800 / $101.8400 | Order Now |
Part Details for MS27505E15B97A
MS27505E15B97A CAD Models
MS27505E15B97A Part Data Attributes
|
MS27505E15B97A
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27505E15B97A
SOURIAU-SUNBANK
12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8, 4 | |
Contact Sizes | 20, 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 15-97 |