Part Details for MS27505E13F4A by Aero-Electric Connector Inc
Overview of MS27505E13F4A by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E13F4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E13F4A
|
PEI Genesis | AE1 4C 4#16 SKT RECP Min Qty: 1 | 16 |
|
$39.9200 / $46.0600 | Buy Now |
Part Details for MS27505E13F4A
MS27505E13F4A CAD Models
MS27505E13F4A Part Data Attributes
|
MS27505E13F4A
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E13F4A
Aero-Electric Connector Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MS27505E13F4A
This table gives cross-reference parts and alternative options found for MS27505E13F4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E13F4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505G13G04A | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505E13F4A vs MS27505G13G04A |
MS27505E13B4A | MS27505E13B4A, | ITT Interconnect Solutions | MS27505E13F4A vs MS27505E13B4A |
MS27505E13B4A | MS27505E13B4A | Amphenol Corporation | MS27505E13F4A vs MS27505E13B4A |