Part Details for MS27505E13B8SA-CO by Aero-Electric Connector Inc
Overview of MS27505E13B8SA-CO by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for MS27505E13B8SA-CO
MS27505E13B8SA-CO CAD Models
MS27505E13B8SA-CO Part Data Attributes
|
MS27505E13B8SA-CO
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E13B8SA-CO
Aero-Electric Connector Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MS27505E13B8SA-CO
This table gives cross-reference parts and alternative options found for MS27505E13B8SA-CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E13B8SA-CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505T-13N-8SA | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs MS27505T-13N-8SA |
MB913Y13F08SA | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E13B8SA-CO vs MB913Y13F08SA |
76030G-13N-8SA | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs 76030G-13N-8SA |
MB913Y13E08SA | 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E13B8SA-CO vs MB913Y13E08SA |
MS27505Y13D08SA | 8 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E13B8SA-CO vs MS27505Y13D08SA |
76030G-13F-8SA | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs 76030G-13F-8SA |
76030G-13E-8JA | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs 76030G-13E-8JA |
MS27505E-13F-8SA | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs MS27505E-13F-8SA |
MS27505G-13N-8JA | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs MS27505G-13N-8JA |
76030G-13B-8JA | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E13B8SA-CO vs 76030G-13B-8JA |