Part Details for MS27505E11N05PA by TE Connectivity
Overview of MS27505E11N05PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E11N05PA
MS27505E11N05PA CAD Models
MS27505E11N05PA Part Data Attributes
|
MS27505E11N05PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505E11N05PA
TE Connectivity
CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 5 |
Alternate Parts for MS27505E11N05PA
This table gives cross-reference parts and alternative options found for MS27505E11N05PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E11N05PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-11N-5HA | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030G-11N-5HA |
76030E-11C-5HA | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030E-11C-5HA |
76030T-11D-5PA | MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030T-11D-5PA |
76030G-11F-5HA | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030G-11F-5HA |
MB913E11E05PA | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11N05PA vs MB913E11E05PA |
76030T-11N-5PA | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030T-11N-5PA |
76030T-11F-5PA | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030T-11F-5PA |
MS27505Y11D05PA | 5 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11N05PA vs MS27505Y11D05PA |
MS27505Y11A05PA | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11N05PA vs MS27505Y11A05PA |
76030T-11B-5PA | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11N05PA vs 76030T-11B-5PA |