Part Details for MS27505E11B98PC by TE Connectivity
Overview of MS27505E11B98PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E11B98PC
MS27505E11B98PC CAD Models
MS27505E11B98PC Part Data Attributes
|
MS27505E11B98PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505E11B98PC
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 6 |
Alternate Parts for MS27505E11B98PC
This table gives cross-reference parts and alternative options found for MS27505E11B98PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E11B98PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB913Y11N98PC | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B98PC vs MB913Y11N98PC |
MS27505G-11E-98HC | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs MS27505G-11E-98HC |
AE105E11F98PC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E11B98PC vs AE105E11F98PC |
MS27505T-11D-98PC | MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs MS27505T-11D-98PC |
MB913Y11A98PC | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11B98PC vs MB913Y11A98PC |
MS27505T-11B-98HC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs MS27505T-11B-98HC |
76030G-11N-98HC | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs 76030G-11N-98HC |
MB913Y11D98PC | 6 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11B98PC vs MB913Y11D98PC |
76030E-11F-98PC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs 76030E-11F-98PC |
MS27505E-11B-98PC | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98PC vs MS27505E-11B-98PC |