Part Details for MS27505E-23D-53HA by HiRel Connectors Inc
Overview of MS27505E-23D-53HA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2253H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
ISL6253HAZ-T | Renesas Electronics Corporation | Highly Integrated Battery Charger for Notebook Computers, QSOP, /Reel | |
ISL6253HAZ | Renesas Electronics Corporation | Highly Integrated Battery Charger for Notebook Computers, QSOP, /Tube |
Part Details for MS27505E-23D-53HA
MS27505E-23D-53HA CAD Models
MS27505E-23D-53HA Part Data Attributes
|
MS27505E-23D-53HA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E-23D-53HA
HiRel Connectors Inc
MIL Series Connector, 53 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for MS27505E-23D-53HA
This table gives cross-reference parts and alternative options found for MS27505E-23D-53HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E-23D-53HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505Y23A53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23D-53HA vs MS27505Y23A53PA |
MB913E23N53PA | 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23D-53HA vs MB913E23N53PA |
MS27505T-23C-53PA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23D-53HA vs MS27505T-23C-53PA |
MS27505Y23B53PA | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E-23D-53HA vs MS27505Y23B53PA |
MS27505E-23C-53HA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23D-53HA vs MS27505E-23C-53HA |
MS27505G-23E-53HA | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23D-53HA vs MS27505G-23E-53HA |
MS27505E23N53PA | 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23D-53HA vs MS27505E23N53PA |
MS27505E23A53PA | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-23D-53HA vs MS27505E23A53PA |
MS27505G-23F-53HA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23D-53HA vs MS27505G-23F-53HA |
MS27505T-23B-53PA | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-23D-53HA vs MS27505T-23B-53PA |