Part Details for MS27505E-15N-19JA by HiRel Connectors Inc
Overview of MS27505E-15N-19JA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E-15N-19JA
MS27505E-15N-19JA CAD Models
MS27505E-15N-19JA Part Data Attributes
|
MS27505E-15N-19JA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E-15N-19JA
HiRel Connectors Inc
MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for MS27505E-15N-19JA
This table gives cross-reference parts and alternative options found for MS27505E-15N-19JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E-15N-19JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505G-15E-19SA | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs MS27505G-15E-19SA |
MS27505G-15F-19SA | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs MS27505G-15F-19SA |
MS27505Y15D19SA | 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-15N-19JA vs MS27505Y15D19SA |
76030T-15B-19SA | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs 76030T-15B-19SA |
MS27505Y15F19SA | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-15N-19JA vs MS27505Y15F19SA |
MS27505G15G19JA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27505E-15N-19JA vs MS27505G15G19JA |
MS27505G-15D-19SA | MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs MS27505G-15D-19SA |
MB913Y15N19SA | 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E-15N-19JA vs MB913Y15N19SA |
MS27505T-15E-19SA | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs MS27505T-15E-19SA |
76030G-15E-19SA | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E-15N-19JA vs 76030G-15E-19SA |