Part Details for MS27502Z23NL by Glenair Inc
Overview of MS27502Z23NL by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502Z23NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27502Z23NL
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: MS27502Z23NL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS27502Z23NL
MS27502Z23NL CAD Models
MS27502Z23NL Part Data Attributes
|
MS27502Z23NL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502Z23NL
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |
Alternate Parts for MS27502Z23NL
This table gives cross-reference parts and alternative options found for MS27502Z23NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502Z23NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F23NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502Z23NL vs MS27502F23NL |
MS27502C23NL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502Z23NL vs MS27502C23NL |
MS27502B23NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502Z23NL vs MS27502B23NL |
MS27502B23NL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502Z23NL vs MS27502B23NL |
MS27502T23NL | Connector Accessory | Glenair Inc | MS27502Z23NL vs MS27502T23NL |
MS27502C23NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502Z23NL vs MS27502C23NL |
MS27502A23NL | Connector Accessory, Protective Cover | Glenair Inc | MS27502Z23NL vs MS27502A23NL |
MS27502C23NL | Connector Accessory, | Spacecraft Components Corp | MS27502Z23NL vs MS27502C23NL |
MS27502C23NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502Z23NL vs MS27502C23NL |
MS27502B23NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502Z23NL vs MS27502B23NL |