Part Details for MS27502Z17A by Glenair Inc
Overview of MS27502Z17A by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27502Z17A
MS27502Z17A CAD Models
MS27502Z17A Part Data Attributes
|
MS27502Z17A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502Z17A
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |
Alternate Parts for MS27502Z17A
This table gives cross-reference parts and alternative options found for MS27502Z17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502Z17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C17A | Connector Accessory, | Spacecraft Components Corp | MS27502Z17A vs MS27502C17A |
MS27502R17A | Connector Accessory, | Spacecraft Components Corp | MS27502Z17A vs MS27502R17A |
MS27502F17A | Connector Accessory, Protective Cover | Glenair Inc | MS27502Z17A vs MS27502F17A |
MS27502B17A | Connector Accessory | Glenair Inc | MS27502Z17A vs MS27502B17A |
MS27502C17A | Connector Accessory, Protective Cover | Glenair Inc | MS27502Z17A vs MS27502C17A |
MS27502B17A | Connector Accessory, | Spacecraft Components Corp | MS27502Z17A vs MS27502B17A |
MS27502T17A | Connector Accessory | Glenair Inc | MS27502Z17A vs MS27502T17A |
MS27502T17A | Connector Accessory, | Spacecraft Components Corp | MS27502Z17A vs MS27502T17A |
MS27502A17A | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS27502Z17A vs MS27502A17A |
MS27502C17A | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502Z17A vs MS27502C17A |