Part Details for MS27502B17A by Glenair Inc
Overview of MS27502B17A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27502B17A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5246
|
Newark | Connector |Glenair MS27502B17A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$45.1200 / $166.4700 | Buy Now |
DISTI #
3937-MS27502B17A-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$235.7100 | Buy Now |
DISTI #
MS27502B17A
|
Avnet Americas | CONNECTOR ACCESSORY - Bulk (Alt: MS27502B17A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$159.5068 | Buy Now |
DISTI #
631-MS27502B17A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 21 | 0 |
|
$42.3300 / $164.4400 | Order Now |
DISTI #
77970467
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$31.7051 / $68.1282 | Buy Now |
DISTI #
71046045
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$68.1282 / $158.0897 | Buy Now |
DISTI #
MS27502B17A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 21 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$26.8700 / $29.6600 | Buy Now |
DISTI #
GLEMS27502B17A
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$101.2302 / $166.4685 | Buy Now |
DISTI #
MS27502B17A
|
Avnet Abacus | CONNECTOR ACCESSORY (Alt: MS27502B17A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MS27502B17A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 6 |
|
$1.3840 / $1.9070 | Buy Now RFQ |
Part Details for MS27502B17A
MS27502B17A CAD Models
MS27502B17A Part Data Attributes
|
MS27502B17A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502B17A
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |
Alternate Parts for MS27502B17A
This table gives cross-reference parts and alternative options found for MS27502B17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C17A | Connector Accessory, | Spacecraft Components Corp | MS27502B17A vs MS27502C17A |
MS27502R17A | Connector Accessory, | Spacecraft Components Corp | MS27502B17A vs MS27502R17A |
MS27502F17A | Connector Accessory, Protective Cover | Glenair Inc | MS27502B17A vs MS27502F17A |
MS27502C17A | Connector Accessory, Protective Cover | Glenair Inc | MS27502B17A vs MS27502C17A |
MS27502B17A | Connector Accessory, | Spacecraft Components Corp | MS27502B17A vs MS27502B17A |
MS27502T17A | Connector Accessory | Glenair Inc | MS27502B17A vs MS27502T17A |
MS27502T17A | Connector Accessory, | Spacecraft Components Corp | MS27502B17A vs MS27502T17A |
MS27502Z17A | Connector Accessory | Glenair Inc | MS27502B17A vs MS27502Z17A |
MS27502A17A | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS27502B17A vs MS27502A17A |
MS27502C17A | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B17A vs MS27502C17A |