Part Details for MS27501C17CN by Glenair Inc
Overview of MS27501C17CN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501C17CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS27501C17CN-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$281.0700 | Buy Now |
DISTI #
631-MS27501C17CN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR SHELL SIZE 13 | 0 |
|
$51.7200 / $141.9500 | Order Now |
DISTI #
77975294
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.7949 / $81.2179 | Buy Now |
DISTI #
71048303
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$81.2179 / $188.4872 | Buy Now |
Part Details for MS27501C17CN
MS27501C17CN CAD Models
MS27501C17CN Part Data Attributes
|
MS27501C17CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27501C17CN
Glenair Inc
Connector Accessory, Protective Cover
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |
Alternate Parts for MS27501C17CN
This table gives cross-reference parts and alternative options found for MS27501C17CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27501C17CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27501T17CN | Connector Accessory | Glenair Inc | MS27501C17CN vs MS27501T17CN |
MS27501B17CN | Connector Accessory, Protective Cover | Glenair Inc | MS27501C17CN vs MS27501B17CN |
MS27501F17CN | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27501C17CN vs MS27501F17CN |
MS27501A17CN | Connector Accessory, Protective Cover | Glenair Inc | MS27501C17CN vs MS27501A17CN |