Part Details for MS27501B15CL by Spacecraft Components Corp
Overview of MS27501B15CL by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501B15CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2084
|
Newark | Dust Cap W/ Chain, Plug, Size 15, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series I Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Spacecraft Components MS27501B15CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $24.6000 | Buy Now |
Part Details for MS27501B15CL
MS27501B15CL CAD Models
MS27501B15CL Part Data Attributes
|
MS27501B15CL
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27501B15CL
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 15 |
Alternate Parts for MS27501B15CL
This table gives cross-reference parts and alternative options found for MS27501B15CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27501B15CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27501T15CL | Connector Accessory | Glenair Inc | MS27501B15CL vs MS27501T15CL |
MS27501C15CL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27501B15CL vs MS27501C15CL |
MS27501C15CL | Connector Accessory, Protective Cover | Glenair Inc | MS27501B15CL vs MS27501C15CL |
MS27501Z15CL | Connector Accessory | Glenair Inc | MS27501B15CL vs MS27501Z15CL |
MS27501B15CL | Connector Accessory, Protective Cover | Glenair Inc | MS27501B15CL vs MS27501B15CL |
MS27501F15CL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27501B15CL vs MS27501F15CL |