Part Details for MS27500E10B5S by Amphenol Corporation
Overview of MS27500E10B5S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27500E10B5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27500E10B5S
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 10 Straight Plug Socket | 0 |
|
$51.4800 / $59.6000 | Order Now |
DISTI #
MS27500E10B5S
|
TTI | Circular MIL Spec Connector 5P Sz 10 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.9600 / $188.0200 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 30 |
|
$32.8200 / $35.8000 | Buy Now |
Part Details for MS27500E10B5S
MS27500E10B5S CAD Models
MS27500E10B5S Part Data Attributes
|
MS27500E10B5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27500E10B5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27500E10B5S
This table gives cross-reference parts and alternative options found for MS27500E10B5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27500E10B5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27500E10B5S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27500E10B5S vs MS27500E10B5S |