MS27496G21G11PA
TE Connectivity
Description: MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of MS27496G21G11PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for MS27496G21G11PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27496G21G11PA by TE Connectivity

MS27496G21G11PA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
11
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
A
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
21-11
Want to compare parts?
  1. MS27496G21G11PA
    TE Connectivity
    MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27496G21G11PA

This table gives cross-reference parts and alternative options found for MS27496G21G11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496G21G11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76020E-21D-11HA MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs 76020E-21D-11HA
MS27496G-21B-11HA MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496G-21B-11HA
MS27496E21A11PA 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G21G11PA vs MS27496E21A11PA
MS27496G-21E-11PA MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496G-21E-11PA
76020T-21C-11HA MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs 76020T-21C-11HA
MS27496E-21N-11PA MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496E-21N-11PA
MB912E21N11PA 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G21G11PA vs MB912E21N11PA
76020T-21B-11HA MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs 76020T-21B-11HA
MS27496T-21E-11HA MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496T-21E-11HA
MS27496E-21N-11HA MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496E-21N-11HA
Part Number Description Manufacturer Compare
MS27496Y21B11PA 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G21G11PA vs MS27496Y21B11PA
76020G-21F-11PA MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs 76020G-21F-11PA
MB912E21A11PA CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G21G11PA vs MB912E21A11PA
MB912E21F11PA CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G21G11PA vs MB912E21F11PA
MS27496E21A11PA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27496G21G11PA vs MS27496E21A11PA
76020G-21F-11HA MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs 76020G-21F-11HA
AE196E21F11PA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27496G21G11PA vs AE196E21F11PA
MB912E21E11PA 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G21G11PA vs MB912E21E11PA
MS27496E21F11PA 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G21G11PA vs MS27496E21F11PA
MS27496T-21E-11PA MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G21G11PA vs MS27496T-21E-11PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496G21G11PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496G21G11PA by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27496G21G11PA would you like to use for your alert(s)?
  • Please alert me when MS27496G21G11PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496G21G11PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496G21G11PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496G21G11PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496G21G11PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496G21G11PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: