MS27496G-25B-19PB
HiRel Connectors Inc
Description: MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of MS27496G-25B-19PB by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1706CS8-19#PBF Analog Devices VID V Progmer
LTC6930HMS8-4.19#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC1530IS8-1.9#PBF Analog Devices Hi Pwr Sync Sw Reg Cntr

CAD Models for MS27496G-25B-19PB by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27496G-25B-19PB by HiRel Connectors Inc

MS27496G-25B-19PB
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. MS27496G-25B-19PB
    HiRel Connectors Inc
    MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27496G-25B-19PB

This table gives cross-reference parts and alternative options found for MS27496G-25B-19PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496G-25B-19PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27496G-25F-19HB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs MS27496G-25F-19HB
76020G-25F-19HB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs 76020G-25F-19HB
MS27496E25E19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MS27496E25E19PB
MS27496E25B19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS27496G-25B-19PB vs MS27496E25B19PB
MB912Y25E19PB CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-25B-19PB vs MB912Y25E19PB
MB912Y25A19PB CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-25B-19PB vs MB912Y25A19PB
MS27496E-25D-19HB MIL Series Connector, 19 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs MS27496E-25D-19HB
76020G-25B-19PB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs 76020G-25B-19PB
MB912Y25E19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MB912Y25E19PB
MS27496T-25B-19PB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs MS27496T-25B-19PB
Part Number Description Manufacturer Compare
MB912Y25A19PB CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-25B-19PB vs MB912Y25A19PB
MS27496Y25F19PB 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MS27496Y25F19PB
76020G-25N-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs 76020G-25N-19HB
MS27496E25B19PB 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MS27496E25B19PB
MB912Y25E19PB CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-25B-19PB vs MB912Y25E19PB
76020T-25N-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs 76020T-25N-19HB
MS27496E25F19PB 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MS27496E25F19PB
76020G-25N-19PB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs 76020G-25N-19PB
MB912E25E19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-25B-19PB vs MB912E25E19PB
MS27496E-25N-19PB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-25B-19PB vs MS27496E-25N-19PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496G-25B-19PB by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496G-25B-19PB by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27496G-25B-19PB would you like to use for your alert(s)?
  • Please alert me when MS27496G-25B-19PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496G-25B-19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496G-25B-19PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496G-25B-19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496G-25B-19PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496G-25B-19PB by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: