MS27496G-19E-32SA
HiRel Connectors Inc
Description: MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Overview of MS27496G-19E-32SA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7132SA100L48B Renesas Electronics Corporation 2K x 8 Dual-Port RAM
7132SA35J Renesas Electronics Corporation 2K x 8 Dual-Port RAM
TW8832SAT-LB1-GRSHT Renesas Electronics Corporation TFT Display Controller

CAD Models for MS27496G-19E-32SA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27496G-19E-32SA by HiRel Connectors Inc

MS27496G-19E-32SA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
32
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
32
Want to compare parts?
  1. MS27496G-19E-32SA
    HiRel Connectors Inc
    MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27496G-19E-32SA

This table gives cross-reference parts and alternative options found for MS27496G-19E-32SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496G-19E-32SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27496T-19C-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs MS27496T-19C-32SA
76020G-19F-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020G-19F-32SA
MS27496E-19E-32SA MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs MS27496E-19E-32SA
76020E-19C-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020E-19C-32SA
76020T-19N-32SA MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020T-19N-32SA
76020G-19F-32JA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020G-19F-32JA
MB912Y19N32SA 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-19E-32SA vs MB912Y19N32SA
MB912E19E32SA CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-19E-32SA vs MB912E19E32SA
MS27496Y19B32SA 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-19E-32SA vs MS27496Y19B32SA
MB912Y19D32SA 32 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-19E-32SA vs MB912Y19D32SA
Part Number Description Manufacturer Compare
MB912E19A32SA CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-19E-32SA vs MB912E19A32SA
MS27496E-19D-32SA MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs MS27496E-19D-32SA
MS27496E19C32SA MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27496G-19E-32SA vs MS27496E19C32SA
76020E-19F-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020E-19F-32SA
MB912E19F32SA 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496G-19E-32SA vs MB912E19F32SA
MS27496T-19D-32JA MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs MS27496T-19D-32JA
76020G-19F-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020G-19F-32SA
76020E-19C-32SA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020E-19C-32SA
76020E-19F-32JA MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496G-19E-32SA vs 76020E-19F-32JA
MS27496Y19D32SA CONNECTOR, 32 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496G-19E-32SA vs MS27496Y19D32SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496G-19E-32SA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496G-19E-32SA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27496G-19E-32SA would you like to use for your alert(s)?
  • Please alert me when MS27496G-19E-32SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496G-19E-32SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496G-19E-32SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496G-19E-32SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496G-19E-32SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496G-19E-32SA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: