Datasheets
MS27496E-21E-27PA by:

MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle

Part Details for MS27496E-21E-27PA by HiRel Connectors Inc

Overview of MS27496E-21E-27PA by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH16827PA8 Renesas Electronics Corporation 3.3V FAST CMOS 20 BIT BUF
74ALVCH162827PA Renesas Electronics Corporation 20BIT BUFF W/ DUAL OUTPUT
74ALVCH162827PA8 Renesas Electronics Corporation 20BIT BUFF W/ DUAL OUTPUT

Part Details for MS27496E-21E-27PA

MS27496E-21E-27PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27496E-21E-27PA Part Data Attributes

MS27496E-21E-27PA HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
MS27496E-21E-27PA HiRel Connectors Inc MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Quantities 27
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 27

Alternate Parts for MS27496E-21E-27PA

This table gives cross-reference parts and alternative options found for MS27496E-21E-27PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496E-21E-27PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB912Y21A27PA CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-21E-27PA vs MB912Y21A27PA
76020G-21D-27PA MIL Series Connector, 27 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020G-21D-27PA
MS27496E-21C-27PA MIL Series Connector, 27 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496E-21C-27PA
76020E-21C-27PA MIL Series Connector, 27 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020E-21C-27PA
76020G-21F-27PA MIL Series Connector, 27 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020G-21F-27PA
MS27496E-21B-27PA MIL Series Connector, 27 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496E-21B-27PA
76020T-21D-27HA MIL Series Connector, 27 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020T-21D-27HA
MS27496Y21B27PA CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-21E-27PA vs MS27496Y21B27PA
MS27496T-21E-27PA MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496T-21E-27PA
MB912Y21N27PA 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496E-21E-27PA vs MB912Y21N27PA
Part Number Description Manufacturer Compare
MS27496E21F27PA CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-21E-27PA vs MS27496E21F27PA
MS27496G-21E-27PA MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496G-21E-27PA
MS27496G-21E-27HA MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496G-21E-27HA
MS27496E21E27PA CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-21E-27PA vs MS27496E21E27PA
MB912Y21F27PA CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-21E-27PA vs MB912Y21F27PA
MS27496E21F27PA 27 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496E-21E-27PA vs MS27496E21F27PA
76020G-21N-27PA MIL Series Connector, 27 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020G-21N-27PA
76020T-21D-27PA MIL Series Connector, 27 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs 76020T-21D-27PA
MB912E21E27PA 27 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496E-21E-27PA vs MB912E21E27PA
MS27496T-21C-27PA MIL Series Connector, 27 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-21E-27PA vs MS27496T-21C-27PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496E-21E-27PA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496E-21E-27PA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27496E-21E-27PA would you like to use for your alert(s)?
  • Please alert me when MS27496E-21E-27PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496E-21E-27PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496E-21E-27PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496E-21E-27PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496E-21E-27PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496E-21E-27PA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: