Part Details for MS27488-20-2 by Amphenol Corporation
Overview of MS27488-20-2 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for MS27488-20-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27488-20-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 20 - Bulk (Alt: APH MS27488-20-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55X2437
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 20 - Bulk (Alt: 55X2437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 5302 Partner Stock |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
654-MS27488-20-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 20AWG Sealing Plug Type 2 Red RoHS: Compliant | 112274 |
|
$0.1160 / $0.2400 | Buy Now |
DISTI #
26043465
|
Verical | Connector Accessories Sealing Plug Straight Fluorinated Ethylene Propylene Red Min Qty: 302 Package Multiple: 1 | Americas - 240913 |
|
$0.1027 / $0.1356 | Buy Now |
DISTI #
59470167
|
Verical | Connector Accessories Sealing Plug Straight Fluorinated Ethylene Propylene Red Min Qty: 2 Package Multiple: 1 | Americas - 1204 |
|
$3.8050 / $5.2530 | Buy Now |
|
Quest Components | PLUG | 864 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
MS27488-20-2
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 20AWG Sealing Plug Type 2 Red pbFree: Pb-Free Min Qty: 161 Package Multiple: 1 Container: Each |
Americas - 109907 In Stock |
|
$0.0268 / $0.0311 | Buy Now |
DISTI #
APH MS27488-20-2
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 20 - Bulk (Alt: APH MS27488-20-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55X2437
|
Avnet Americas | Connector Accessories Sealing Plug For Contact Size 20 - Bulk (Alt: 55X2437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 5302 Partner Stock |
|
$0.1730 / $0.2600 | Buy Now |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ |
Part Details for MS27488-20-2
MS27488-20-2 CAD Models
MS27488-20-2 Part Data Attributes:
|
MS27488-20-2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27488-20-2
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Alternate Contacts | 10-405996-202 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING PLUG |