MS27484T18B32AB by:

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for MS27484T18B32AB by Defense Logistics Agency

Overview of MS27484T18B32AB by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for MS27484T18B32AB

MS27484T18B32AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27484T18B32AB Part Data Attributes

MS27484T18B32AB Defense Logistics Agency
Buy Now
Compare Parts:
MS27484T18B32AB Defense Logistics Agency MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/58-363
Contact Quantities 32
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 18
Termination Type CRIMP
Total Number of Contacts 32
Unique Insert Number 18-32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27484T18B32AB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27484T18B32AB by Defense Logistics Agency

  • Please alert me when MS27484T18B32AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27484T18B32AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27484T18B32AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27484T18B32AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27484T18B32AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27484T18B32AB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: