Part Details for MS27478Y12D98P by ITT Interconnect Solutions
Overview of MS27478Y12D98P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27478Y12D98P
MS27478Y12D98P CAD Models
MS27478Y12D98P Part Data Attributes
|
MS27478Y12D98P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27478Y12D98P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS27478Y12D98P
This table gives cross-reference parts and alternative options found for MS27478Y12D98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27478Y12D98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27478Y12D98P | MS27478Y12D98P | Amphenol Corporation | MS27478Y12D98P vs MS27478Y12D98P |
MS27478Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27478Y12D98P vs MS27478Y12E98P |
MS27478Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27478Y12D98P vs MS27478Y12E98P |
MS27478Y12N98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27478Y12D98P vs MS27478Y12N98P |
MS27478Y12N98P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27478Y12D98P vs MS27478Y12N98P |
MS27478Y12D98P | MIL Series Connector, 10 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MS27478Y12D98P vs MS27478Y12D98P |