Part Details for MS27477Y8E35P by Glenair Inc
Overview of MS27477Y8E35P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27477Y8E35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5671
|
Newark | Connector |Glenair MS27477Y8E35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$431.9900 / $1,611.2800 | Buy Now |
DISTI #
3937-MS27477Y8E35P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$2,411.8200 | Buy Now |
DISTI #
MS27477Y8E35P
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Mount - Bulk (Alt: MS27477Y8E35P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-MS27477Y8E35P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 0 |
|
$1,288.6600 / $1,591.6000 | Order Now |
DISTI #
59669426
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$397.9231 / $1,238.9231 | Buy Now |
DISTI #
59253416
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,238.9231 / $1,530.1795 | Buy Now |
DISTI #
GLEMS27477Y8E35P
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$883.1640 / $1,464.7991 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 4 |
|
$1,132.2600 / $1,836.2200 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 2 |
|
$1,678.1500 / $2,823.6600 | Buy Now |
Part Details for MS27477Y8E35P
MS27477Y8E35P CAD Models
MS27477Y8E35P Part Data Attributes
|
MS27477Y8E35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27477Y8E35P
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS27477Y8E35P
This table gives cross-reference parts and alternative options found for MS27477Y8E35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27477Y8E35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27477Y8E35P | MIL Series Connector, 6 Contact(s), Male, Solder Terminal | Sealtron Inc | MS27477Y8E35P vs MS27477Y8E35P |