Datasheets
MS27473T24C35SA by:

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for MS27473T24C35SA by ITT Interconnect Solutions

Overview of MS27473T24C35SA by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27473T24C35SA

MS27473T24C35SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27473T24C35SA Part Data Attributes

MS27473T24C35SA ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MS27473T24C35SA ITT Interconnect Solutions MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27491-22D, LOW PROFILE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish ANODIC
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type CRIMP
Total Number of Contacts 128

Alternate Parts for MS27473T24C35SA

This table gives cross-reference parts and alternative options found for MS27473T24C35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T24C35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JT06RT-24-35SA(014)LC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27473T24C35SA vs JT06RT-24-35SA(014)LC
JT06RT-24-35SALC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27473T24C35SA vs JT06RT-24-35SALC
JT06RT-24-35SA(014) MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27473T24C35SA vs JT06RT-24-35SA(014)
Part Number Description Manufacturer Compare
MS27473T24C35SA MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27473T24C35SA vs MS27473T24C35SA
MS27473T24A35SA MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27473T24C35SA vs MS27473T24A35SA
CGKG6T24N35SA MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug ITT Interconnect Solutions MS27473T24C35SA vs CGKG6T24N35SA
JT06RT-24-35SA(014)LC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27473T24C35SA vs JT06RT-24-35SA(014)LC
JT06RT-24-35SA(014) MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27473T24C35SA vs JT06RT-24-35SA(014)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27473T24C35SA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27473T24C35SA by ITT Interconnect Solutions

  • Please alert me when MS27473T24C35SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27473T24C35SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27473T24C35SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27473T24C35SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27473T24C35SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27473T24C35SA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: