Part Details for MS27473T16B26P by SOURIAU-SUNBANK
Overview of MS27473T16B26P by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27473T16B26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27473T16B26P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$69.7300 / $86.5300 | Order Now |
DISTI #
70446302
|
RS | Plug | Souriau-Sunbank by Eaton MS27473T16B26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1900 / $69.6400 | RFQ |
DISTI #
MS27473T16B26P
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.6400 / $58.4500 | Buy Now |
Part Details for MS27473T16B26P
MS27473T16B26P CAD Models
MS27473T16B26P Part Data Attributes
|
MS27473T16B26P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27473T16B26P
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MIL-DTL-38999, SERIES II | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |
Alternate Parts for MS27473T16B26P
This table gives cross-reference parts and alternative options found for MS27473T16B26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T16B26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T16F26P-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T16B26P vs MS27473T16F26P-LC |
JT06RT-16-26P(014) | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27473T16B26P vs JT06RT-16-26P(014) |
JT06RT-16-26P(023)LC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27473T16B26P vs JT06RT-16-26P(023)LC |
MS27473T16A26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27473T16B26P vs MS27473T16A26P |
MS27473T16F26P-LC | MS27473T16F26P-LC | Amphenol Corporation | MS27473T16B26P vs MS27473T16F26P-LC |
MS27473T16A26P | MS27473T16A26P | Amphenol Corporation | MS27473T16B26P vs MS27473T16A26P |
MS27473T16F26P | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27473T16B26P vs MS27473T16F26P |
MS27473T16C26P | MS27473T16C26P | Amphenol Corporation | MS27473T16B26P vs MS27473T16C26P |
MS27473T16B26P | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T16B26P vs MS27473T16B26P |
MS27473T16B26P-F0 | MS27473T16B26P-F0, | ITT Interconnect Solutions | MS27473T16B26P vs MS27473T16B26P-F0 |