Part Details for MS27473T12B35P by Amphenol Corporation
Overview of MS27473T12B35P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T12B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473T12B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS27473T12B35P) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$133.8044 | Buy Now |
DISTI #
APH MS27473T12B35
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: APH MS27473T12B35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27473T12B35P
|
Mouser Electronics | Circular MIL Spec Connector 22P SZ 12 PLUG CBL MNT PIN RoHS: Not Compliant | 5 |
|
$60.1100 / $74.5900 | Buy Now |
DISTI #
26155972
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$36.9500 / $45.6700 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 1 |
|
$59.8610 | Buy Now |
DISTI #
MS27473T12B35P
|
TTI | Circular MIL Spec Connector 22P SZ 12 PLUG CBL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$38.6800 / $55.6700 | Buy Now |
DISTI #
MS27473T12B35P
|
PEI Genesis | JT 22C 22#22D PIN PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | PLUG Min Qty: 9 | 6 |
|
$86.4900 / $345.9700 | Buy Now |
Part Details for MS27473T12B35P
MS27473T12B35P CAD Models
MS27473T12B35P Part Data Attributes
|
MS27473T12B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473T12B35P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27473T12B35P
This table gives cross-reference parts and alternative options found for MS27473T12B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T12B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T12F35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27473T12B35P vs MS27473T12F35P |
MS27473T12A35P | MS27473T12A35P | Amphenol Corporation | MS27473T12B35P vs MS27473T12A35P |