MS27471Y-21N-41PD
Description: MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle

Overview of MS27471Y-21N-41PD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for MS27471Y-21N-41PD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27471Y-21N-41PD by HiRel Connectors Inc

MS27471Y-21N-41PD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
41
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
21
Termination Type
SOLDER
Total Number of Contacts
41
Want to compare parts?
  1. MS27471Y-21N-41PD
    HiRel Connectors Inc
    MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for MS27471Y-21N-41PD

This table gives cross-reference parts and alternative options found for MS27471Y-21N-41PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471Y-21N-41PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75000Y-21E-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21E-41PD
MS27471Y-21E-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21E-41PD
MS27471Y-21B-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21B-41PD
MS27471Y-21D-41PD MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21D-41PD
MS27471Y-21C-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21C-41PD
75000Y-21D-41PD MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21D-41PD
75000Y-21C-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21C-41PD
Part Number Description Manufacturer Compare
MS27471Y-21D-41PD MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21D-41PD
75000Y-21E-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21E-41PD
MS27471Y-21C-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21C-41PD
75000Y-21C-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21C-41PD
75000Y-21D-41PD MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs 75000Y-21D-41PD
MS27471Y-21E-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27471Y-21N-41PD vs MS27471Y-21E-41PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27471Y-21N-41PD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27471Y-21N-41PD by HiRel Connectors Inc

  • Please alert me when MS27471Y-21N-41PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27471Y-21N-41PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27471Y-21N-41PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27471Y-21N-41PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27471Y-21N-41PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27471Y-21N-41PD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: