Part Details for MS27471H-15B-15XB by HiRel Connectors Inc
Overview of MS27471H-15B-15XB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27471H-15B-15XB
MS27471H-15B-15XB CAD Models
MS27471H-15B-15XB Part Data Attributes
|
MS27471H-15B-15XB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471H-15B-15XB
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 1,14 | |
Contact Sizes | 16,20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MS27471H-15B-15XB
This table gives cross-reference parts and alternative options found for MS27471H-15B-15XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471H-15B-15XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75000H-15D-15XB | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471H-15B-15XB vs 75000H-15D-15XB |
MS27471H-15E-15XB | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471H-15B-15XB vs MS27471H-15E-15XB |
MS27471H-15C-15XB | MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471H-15B-15XB vs MS27471H-15C-15XB |
75000H-15C-15XB | MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471H-15B-15XB vs 75000H-15C-15XB |
75000H-15N-15XB | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | MS27471H-15B-15XB vs 75000H-15N-15XB |