Part Details for MS27470Y-21N-11PA by HiRel Connectors Inc
Overview of MS27470Y-21N-11PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163211PAG8 | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163211PA | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74CBTLV16211PAG | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Switch |
Part Details for MS27470Y-21N-11PA
MS27470Y-21N-11PA CAD Models
MS27470Y-21N-11PA Part Data Attributes
|
MS27470Y-21N-11PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y-21N-11PA
HiRel Connectors Inc
MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MS27470Y-21N-11PA
This table gives cross-reference parts and alternative options found for MS27470Y-21N-11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27470Y-21N-11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74000Y-21E-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs 74000Y-21E-11PA |
MS27470Y-21D-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs MS27470Y-21D-11PA |
74000Y-21D-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs 74000Y-21D-11PA |
74000Y-21B-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs 74000Y-21B-11PA |
MS27470Y-21B-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs MS27470Y-21B-11PA |
MS27470Y-21C-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs MS27470Y-21C-11PA |
74000Y-21N-11PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27470Y-21N-11PA vs 74000Y-21N-11PA |