MS27468Y23N36SC
Description: 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MS27468Y23N36SC by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468Y23N36SC by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468Y23N36SC by TE's AMP

MS27468Y23N36SC
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
36
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
36
Want to compare parts?
  1. MS27468Y23N36SC
    TE's AMP
    36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MS27468Y23N36SC

This table gives cross-reference parts and alternative options found for MS27468Y23N36SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468Y23N36SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74010E-23F-36JC MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs 74010E-23F-36JC
MS27468G-23D-36SC MIL Series Connector, 36 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs MS27468G-23D-36SC
MS27468T-23N-36SC MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs MS27468T-23N-36SC
74010T-23N-36JC MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs 74010T-23N-36JC
MS27468Y23E36SC 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MS27468Y23E36SC
MB914E23E36SC CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468Y23N36SC vs MB914E23E36SC
MS27468E23A36SC 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MS27468E23A36SC
MB914T23F36SC 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MB914T23F36SC
MS27468G-23E-36SC MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs MS27468G-23E-36SC
MS27468T23B36SC 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MS27468T23B36SC
Part Number Description Manufacturer Compare
74010G-23C-36JC MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs 74010G-23C-36JC
MS27468T-23B-36SC MIL Series Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs MS27468T-23B-36SC
MB914E23E36SC CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468Y23N36SC vs MB914E23E36SC
MS27468E23E36SC CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468Y23N36SC vs MS27468E23E36SC
MB914T23E36SC CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468Y23N36SC vs MB914T23E36SC
MS27468Y23E36SC CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468Y23N36SC vs MS27468Y23E36SC
MB914Y23A36SC 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MB914Y23A36SC
MS27468T-23N-36JC MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468Y23N36SC vs MS27468T-23N-36JC
MB914E23F36SC 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MB914E23F36SC
MB914T23E36SC 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468Y23N36SC vs MB914T23E36SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468Y23N36SC by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468Y23N36SC by TE's AMP

Select Manufacturer
Which Manufacturer of MS27468Y23N36SC would you like to use for your alert(s)?
  • Please alert me when MS27468Y23N36SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468Y23N36SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468Y23N36SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468Y23N36SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468Y23N36SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468Y23N36SC by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: