Part Details for MS27468Y23N35PD by TE's AMP
Overview of MS27468Y23N35PD by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468Y23N35PD
MS27468Y23N35PD CAD Models
MS27468Y23N35PD Part Data Attributes
|
MS27468Y23N35PD
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27468Y23N35PD
TE's AMP
100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MS27468Y23N35PD
This table gives cross-reference parts and alternative options found for MS27468Y23N35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468Y23N35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27468G-23D-35PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468G-23D-35PD |
MS27468E23F35PD | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468E23F35PD |
74010E-23E-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs 74010E-23E-35HD |
MS27468E23G35HD | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468E23G35HD |
74010G-23D-35PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs 74010G-23D-35PD |
MS27468T23G35HD | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468T23G35HD |
MS27468T23D35HD | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468T23D35HD |
MS27468T-23B-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468T-23B-35HD |
74010T-23E-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs 74010T-23E-35HD |
MS27468E-23F-35PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle | MS27468Y23N35PD vs MS27468E-23F-35PD |